Bott 2 Door, 1 Drawer Steel Cupboard 1 m 1.3m, 550 mm

Subtotal (1 unit)*

€1,055.23

(exc. VAT)

€1,297.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,055.23

*price indicative

RS Stock No.:
660-727
Mfr. Part No.:
16926604.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

2

Number of Drawers

1

Lockable

Yes

Material

Steel

Height

1m

Standards/Approvals

No

Depth

550mm

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Kitted Cupboard is designed for optimal storage in professional environments, combining functionality with robust construction. This unit features a fully welded steel housing for enhanced durability and comes equipped with double reinforced doors for secure access. With adjustable galvanised steel shelves providing a generous weight capacity of 75kg U.D.L., the cupboard balances strength with versatility. The modern colour palette RAL 3004 crimson red and RAL 7035 light grey adds an appealing aesthetic suitable for various settings. This storage solution measures 1300mm in width, 550mm in depth, and 1000mm in height, making it an ideal choice for those looking to maximise their organisational capabilities while maintaining a sleek appearance.

Constructed from fully welded sheet steel for exceptional strength

Features double reinforced doors enhancing security and accessibility

One 125mm drawer with 100% extension slides ensures easy access to stored items

Includes two adjustable galvanised steel shelves for versatile storage options

Finish in durable powder coat paint for long lasting protection against wear

Available in an eye catching crimson red and light grey for modern appeal

Shipped with a substantial weight capacity of 75kg for shelves and drawers

Easy to integrate into any workspace thanks to its compact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy