Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 600 mm

Subtotal (1 unit)*

€1,200.29

(exc. VAT)

€1,476.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,200.29

*price indicative

RS Stock No.:
659-205
Mfr. Part No.:
16927052.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

5

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Height

965mm

Standards/Approvals

No

Width

1.05m

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet is a robust and versatile storage solution expertly designed for both professional and workshop environments. Boasting a fully welded steel housing, this cabinet features a push pull handle for effortless mobility. Its five drawers, equipped with 100% extension and drawer blocking, ensure easy access and secure storage for your tools and equipment. Finished in a durable powder coat paint in a sophisticated light grey, it seamlessly blends functionality with aesthetic appeal. The compact dimensions of 1050mm in width, 550mm in depth, and 965mm in height make this cabinet ideal for a variety of spaces, while its thoughtful design accommodates various drawer heights, catering to diverse storage needs.

Fully welded steel construction provides exceptional durability

Five drawers with drawer blocking prevent accidental opening

100% extension drawers allow complete access to contents

Features a convenient push pull handle for easy mobility

Finished in RAL 7035 light grey for a professional look

Compact dimensions fit seamlessly in any workspace

Drawer load capacity of 50kg supports heavy tools and equipment

Includes a top tray with mat for additional workspace or storage

Designed for both functionality and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy