Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 965 mm 1.05m, 600 mm
- RS Stock No.:
- 660-168
- Mfr. Part No.:
- 16927052.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,200.29
(exc. VAT)
€1,476.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,200.29 |
*price indicative
- RS Stock No.:
- 660-168
- Mfr. Part No.:
- 16927052.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 965mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 965mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet delivers robust storage solutions designed for optimal functionality in various settings. Constructed with a fully welded steel housing, it ensures durability while offering a blend of efficiency and accessibility. The cabinet features an ergonomic push pull handle and is equipped with five fully extending drawers that prevent accidental drawer pull outs. Tailored for both industrial and workshop environments, this unit combines practical design with standout aesthetics, finished in a striking crimson red, complemented by a light grey top tray and mat, making it both a stylish and practical addition to any workspace.
Five spacious drawers offer versatile storage options for various tools and equipment
Each drawer supports a load capacity of up to 50kg catering to heavy duty usage
Robust fully welded steel construction guarantees long lasting durability
100% extension drawers facilitate easy access to items at the back of each drawer
Stylish powder coated finish in RAL 3004 crimson red adds a modern touch to the workspace
Complementary light grey top tray and mat provide a clean and safe work surface
125mm diameter castors ensure easy mobility allowing the cabinet to be repositioned effortlessly
