Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 965 mm 80mm, 550 mm
- RS Stock No.:
- 660-137
- Mfr. Part No.:
- 16927002.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,090.91
(exc. VAT)
€1,341.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,090.91 |
*price indicative
- RS Stock No.:
- 660-137
- Mfr. Part No.:
- 16927002.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 80mm | |
| Height | 965mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 80mm | ||
Height 965mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is designed to enhance your workspace with its robust and efficient storage solution. This cabinet features a fully welded steel housing, ensuring durability while accommodating a diverse range of tools and supplies. Equipped with five fully extending drawers, it provides optimal accessibility and organisation for your essentials. The cabinet's stylish light grey finish, achieved with durable powder coating, makes it a fitting addition to any modern workspace. With a top tray cushioned by a mat, it offers an ideal surface for sorting and accessing tools, maximising your productivity in professional environments.
Fully welded steel housing ensures structural integrity and longevity
Five drawers allow for extensive storage options and organisation
100% extension drawers provide easy access to stored items
Drawer configuration includes two 100mm and three 175mm drawers facilitating versatile storage capabilities
Sturdy 125mm diameter castors enable smooth mobility around your workspace
Powder coated surface offers a scratch resistant and easy to clean finish
Light grey colour specifically in RAL 7035 complements any contemporary design
Top tray with mat adds an extra layer of functionality for tool management
Drawer load capacity of 50kg supports a variety of tools and materials
Made in the UK showcasing quality craftsmanship and reliability
