Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-250
- Mfr. Part No.:
- 16927059.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,120.49
(exc. VAT)
€1,378.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,120.49 |
*price indicative
- RS Stock No.:
- 659-250
- Mfr. Part No.:
- 16927059.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Height 980mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer door cabinet is designed to streamline your workspace while providing ample storage solutions. This robust piece features a fully welded steel construction that ensures durability, housing two extension drawers with a solid 50kg load capacity each. The cabinet also includes a cupboard section with reinforced double doors and a galvanised steel shelf that can hold up to 75kg. With its attractive powder coated finish in crimson red and light grey, it not only enhances your workspace aesthetics but also promises long lasting performance. Measuring 1050mm in width, 600mm in depth, and 980mm in height, it's the ideal combination of functionality and style for your garage, workshop, or office.
Constructed from robust sheet steel for superior strength
Includes two 100% extension drawers for easy access and optimized storage
Features a drawer load capacity of 50kg which ensuring heavy items can be stored with confidence
Equipped with a cupboard section featuring double reinforced doors for added security
Includes a galvanised steel shelf with a generous 75kg load capacity
Finished in a durable powder coat paint for resistance against wear and tear
Available in an eye catching crimson red main colour and light grey accents
Easily manoeuvrable with 125mm diameter castors for seamless mobility
Perfectly sized for most workspaces at 1050mm wide 600mm deep and 980mm high
Designed to meet the demands of professional and personal storage
