Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm
- RS Stock No.:
- 659-550
- Mfr. Part No.:
- 16923220.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,264.79
(exc. VAT)
€1,555.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,264.79 |
*price indicative
- RS Stock No.:
- 659-550
- Mfr. Part No.:
- 16923220.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.75m | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.75m | ||
Depth 600mm | ||
Standards/Approvals No | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench is a robust and versatile solution designed to enhance workspace organization. Featuring a sturdy steel channel framework, this storage unit integrates full cupboards, an open cupboard, and a three-drawer cabinet. Its generous 1750mm width and compact 600mm depth make it ideal for various settings, providing ample storage without overwhelming the area. With a durable powder-coated finish in anthracite grey, coupled with a light grey accent, this storage bench is not only functional but also visually appealing. Delivered fully assembled, it offers a seamless experience for users seeking efficient storage solutions tailored for modern work environments.
Adjustable height galvanized steel shelf accommodates different storage needs
Finished in a stylish powder coat paint for long-lasting aesthetics and protection
Customizable with its range of colours, including RAL 7016 and RAL 7035
