Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm

Subtotal (1 unit)*

€1,290.90

(exc. VAT)

€1,587.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,290.90

*price indicative

RS Stock No.:
660-356
Mfr. Part No.:
16923221.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Wheeled

Yes

Material

Steel

Depth

600mm

Width

1.75m

Height

830mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso mobile storage bench with a single drawer-door cabinet is expertly designed for practical workplace organization. This robust unit features a steel channel framework that ensures durability while offering integrated storage solutions to meet various needs. With an impressive load capacity supported by 125mm castors, moving this multifunctional cabinet is effortless. The beech multiplex worktop provides a solid surface for operations, complemented by adjustable shelves for maximum versatility. Ideal for workshops and professional environments, it boasts a sleek design in gentian blue and light grey powder coat finish, ensuring both style and functionality are prioritized.

Includes one adjustable galvanized steel shelf, supporting up to 75kg for flexible storage options

Finished in durable powder coat paint to resist wear and maintain aesthetic appeal

Compact dimensions provide optimal storage without compromising on style or function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy