Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- RS Stock No.:
- 659-559
- Mfr. Part No.:
- 40010099.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€720.79
(exc. VAT)
€886.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €720.79 |
*price indicative
- RS Stock No.:
- 659-559
- Mfr. Part No.:
- 40010099.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.2m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.2m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard offers an exceptional storage solution designed for robust environments, featuring heavy duty, reinforced steel housing that supports a total capacity of up to 1.5 tonnes. This cupboard is equipped with a single perforated door, enhancing ventilation and accessibility, while three adjustable galvanised steel shelves allow customised organisation for items weighing up to 100kg each. Finished in a striking combination of crimson red (RAL 3004) and light grey (RAL 7035), its durable powder coating ensures resilience against wear and tear. With dimensions of 525mm in width, 525mm in depth, and 1200mm in height, this cupboard is ideal for maximising vertical space in workshops or commercial settings. The innovative design and practical features cater to diverse storage needs, making it a versatile addition for any workspace.
Heavy duty reinforced steel housing for enhanced durability
Total capacity of up to 1.5 tonnes to accommodate various items
Single perforated door design promotes ventilation and easy access
Three adjustable galvanised steel shelves provide flexible storage options
Shelves support up to 100kg each making them suitable for heavy items
Striking colour combination of crimson red and light grey for a modern aesthetic
Durable powder coat paint finish ensures long lasting protection against damage
Versatile design suitable for workshops garages or commercial settings
Related links
- Bott 1 Door Sheet Steel Cupboard 1200 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
