Bott 2 Door, 8 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-561
- Mfr. Part No.:
- 16926766.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,397.23
(exc. VAT)
€1,718.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,397.23 |
*price indicative
- RS Stock No.:
- 659-561
- Mfr. Part No.:
- 16926766.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door kitted cupboard offers a robust storage solution designed for efficiency and durability. Built with fully welded steel housing and a central vertical partition, this stylish cupboard features ventilated doors that promote airflow while safeguarding your tools and equipment. With a generous internal structure accommodating two adjustable galvanized steel shelves and eight drawers with 100% extension slides, it maximizes storage space and accessibility. Finished in a striking gentian blue with light grey accents, this cupboard not only provides exceptional performance but also adds a sleek aesthetic to your workspace. The compact dimensions of 1050x550x1000mm make it suitable for various environments, ensuring that your essentials are always organized and within reach.
Light grey powder coating enhances durability and surface protection
Compact dimensions make it ideal for tight spaces without compromising storage
Central vertical partition improves organization and maximizes space usage
