Bott 2 Door, 3 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm

Subtotal (1 unit)*

€883.98

(exc. VAT)

€1,087.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€883.98

*price indicative

RS Stock No.:
660-424
Mfr. Part No.:
16926554.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

1

Number of Drawers

3

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

550mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Kitted Cupboard is an exceptional storage solution designed to optimise workspace organisation and efficiency. Built with a robust, fully welded steel housing, this cupboard features double reinforced doors for enhanced security and access. It includes a galvanised steel shelf capable of supporting up to 75kg U.D.L., along with three drawers of varying heights, each equipped with 100% extension slides for easy access to tools and supplies. Finished in a stylish powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, the cupboard not only provides durability but also adds a modern aesthetic to any environment. Its compact dimensions of 1050x550x1000mm make it ideal for effective space management in workshops and offices alike.

Constructed with fully welded steel for superior strength and durability

Double reinforced doors ensure added protection for stored items

Equipped with a galvanised steel shelf supporting up to 75kg U.D.L. for versatile storage options

Finished in durable powder coat paint for a professional appearance and longevity

Compact dimensions enable efficient use of limited space without compromising on storage capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy