Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-631
- Mfr. Part No.:
- 16926763.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€638.46
(exc. VAT)
€785.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €638.46 |
*price indicative
- RS Stock No.:
- 659-631
- Mfr. Part No.:
- 16926763.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door kitted cupboard is engineered for efficient organization and robust storage. Designed with a central vertical partition, it offers extensive space for better accessibility to your tools or materials. This sturdy unit features double ventilated doors, enhancing airflow while securely storing items. Crafted from fully welded sheet steel, it promises durability and strength. Finished in a sleek combination of light grey and gentian blue powder coat paint, this cupboard not only performs but also adds a modern touch to any workspace. With dimensions of 1050mm in width, 550mm in depth, and 1000mm in height, this cupboard is a perfect fit for various settings without compromising space. Its adjustable shelves accommodate items weighing up to 75kg, making it suitable for diverse storage needs.
Compact dimensions (WxDxH is 1050x550x1000mm) ideal for various environments
Lightweight at 66.67kg, facilitating easy relocation when needed
Ideal for storing tools, equipment, or materials in workshops and garages
