Bott, 6 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm
- RS Stock No.:
- 659-642
- Mfr. Part No.:
- 16923215.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,365.48
(exc. VAT)
€1,679.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,365.48 |
*price indicative
- RS Stock No.:
- 659-642
- Mfr. Part No.:
- 16923215.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.5m | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.5m | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench with a three-drawer cabinet is designed to optimize workspace organization and efficiency. Constructed with a robust steel channel framework, this cabinet features a high-quality beech multiplex worktop that provides a durable working surface. The unit comes fully assembled and is equipped with 125mm diameter castors for easy mobility within any workshop or industrial environment. It caters to various storage needs and offers a sleek, modern aesthetic with a finish in both light and anthracite grey. Ideal for storing tools and materials, this cabinet will enhance the functionality of any workspace, ensuring items are securely stored yet easily accessible.
Six drawers with various heights accommodate a range of tools and materials
Drawer load capacity of 75kg supports heavy items without compromise
Modern colours options in RAL 7016 anthracite grey and RAL 7035 light grey fit contemporary decor
