Bott, 6 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm

Subtotal (1 unit)*

€1,430.50

(exc. VAT)

€1,759.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,430.50

*price indicative

RS Stock No.:
660-656
Mfr. Part No.:
16923215.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Drawers

6

Wheeled

Yes

Material

Steel

Height

830mm

Standards/Approvals

No

Width

1.5m

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench with a three drawer cabinet is expertly designed to provide robust storage solutions in any workspace. Featuring a heavy duty steel channel framework, this cabinet is built to endure the rigours of professional environments. The unit boasts an impressive 125mm diameter castors for easy mobility, alongside a generous 30mm multiplex wood worktop that offers ample surface area for work tasks. Delivered fully assembled, it ensures immediate readiness for use. With its combination of durable light grey and striking crimson red powder coat finishes, the cabinet not only performs exceptionally but also enhances the aesthetic appeal of your workspace.

Constructed from durable sheet steel for long lasting performance

Equipped with six drawers offering diverse storage options

Each drawer boasts 100% extension slides accommodating heavy loads of up to 75kg

The heights of drawers are specifically designed for versatile storage needs

Delivered fully assembled for hassle free setup

Finished with a high quality powder coat which ensuring resistance to wear and tear

Features robust castors for easy manoeuvrability across different surfaces

Overall dimensions optimise storage without compromising on space

Stylish colour combination of light grey and crimson red elevates workspace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy