Bott, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm

Subtotal (1 unit)*

€1,192.86

(exc. VAT)

€1,467.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,192.86

*price indicative

RS Stock No.:
659-102
Mfr. Part No.:
16923213.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Shelves

1

Number of Drawers

3

Wheeled

Yes

Material

Steel

Depth

600mm

Height

830mm

Standards/Approvals

No

Width

1.5m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench with an open cupboard and three drawer cabinet is expertly designed for efficient workplace organisation. Constructed with a robust steel channel framework, it combines functionality and durability while providing ample storage space. This mobile workstation features a spacious 30mm multiplex wood worktop, perfect for a variety of applications, and is equipped with 125mm castors that enable easy manoeuvrability. Delivered fully assembled, it allows for immediate use in any professional environment. With a total height of 830mm and finished in a powder coat paint for resilience, the verso mobile storage bench is a versatile solution for any workspace layout.

Open cupboard design offers easy access to frequently used items

Three drawers provide ample storage with 100% extension slides for full access

Strong drawer load capacity of 75kg supports essential tools and materials

Adjustable height galvanised steel shelf enhances storage flexibility

Related links