Bott, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 660-405
- Mfr. Part No.:
- 16923203.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,127.88
(exc. VAT)
€1,387.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,127.88 |
*price indicative
- RS Stock No.:
- 660-405
- Mfr. Part No.:
- 16923203.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.25m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.25m | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a full cupboard offers an innovative solution for efficient workspace organisation. Designed to accommodate a range of storage needs, this robust unit features a sturdy steel channel framework and integrated storage compartments, perfect for optimising space in workshops or offices. With easy mobility, thanks to 125mm diameter castors, and a 30mm multiplex wood worktop, this cabinet provides a functional, ready to use workspace. Its clever design includes a reinforced door and versatile drawer configuration, ensuring both accessibility and durability in everyday use.
Constructed from powder coated sheet steel for enhanced durability
Equipped with three drawers with 100% extension slides making access convenient
Each drawer can support a load of up to 75kg providing robust storage solutions
The cabinet's compact design measures 1250x600x830mm suitable for various settings
Finished in a sleek light grey aligning with modern workspace aesthetics
Designed for easy mobility with 125mm diameter castors that facilitate effortless movement
The beech multiplex worktop offers a sturdy surface for various tasks
Includes a plain door that complements the overall streamlined design
