Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- RS Stock No.:
- 659-665
- Mfr. Part No.:
- 16926075.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€464.29
(exc. VAT)
€571.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.29 |
*price indicative
- RS Stock No.:
- 659-665
- Mfr. Part No.:
- 16926075.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is expertly designed to provide durable and reliable storage solutions for any workspace. With a fully welded steel housing, this cupboard ensures stability and longevity, featuring a single window panel door for easy access to contents inside. Equipped with two adjustable galvanized steel shelves, each capable of supporting a load of 75 kg, this cupboard offers versatility and practicality. Its sleek powder-coated finish in RAL 7035 light grey not only enhances its aesthetic appeal but also provides excellent protection against wear and tear, making it ideal for industrial environments. Measuring 525 mm in width, 550 mm in depth, and 900 mm in height, it fits seamlessly into various spaces while accommodating all your storage needs.
Finished in a durable powder coat paint that effectively resists scratches and corrosion
Sleek light grey colours in RAL 7035 blends with a wide range of interiors for added style
Compact dimensions make it suitable for both small and large workspaces
Related links
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
