Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1250mm, 600 mm
- RS Stock No.:
- 659-670
- Mfr. Part No.:
- 16923201.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,044.05
(exc. VAT)
€1,284.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,044.05 |
*price indicative
- RS Stock No.:
- 659-670
- Mfr. Part No.:
- 16923201.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Width | 1250mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 830mm | ||
Standards/Approvals No | ||
Depth 600mm | ||
Width 1250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench with a drawer-door cabinet is designed for optimal organization and efficiency in any workspace. It showcases a robust steel channel framework complemented by integrated storage units, ensuring durability and style. The cabinet features a 30mm multiplex wood worktop, perfect for various applications. Delivered fully assembled, this unit offers convenience right out of the box. The equivalent dimensions of WxDxH: 525x550x600 mm ensure it fits seamlessly into diverse environments. With a total height of 830mm and a gross weight of 88.89kg, this storage solution stands firm while providing easy access to two reinforced drawers, designed with 100% extension slides, making it ideal for storing tools and essential items securely.
Door type is plain, providing a sleek and modern look
The unit arrives fully assembled, saving time and effort on setup
Surface and materials are chosen for easy cleaning and maintenance
