Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 660-338
- Mfr. Part No.:
- 16923201.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,093.76
(exc. VAT)
€1,345.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,093.76 |
*price indicative
- RS Stock No.:
- 660-338
- Mfr. Part No.:
- 16923201.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.25m | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.25m | ||
Standards/Approvals No | ||
Height 830mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench with 1 drawer-door cabinet is designed to elevate your workspace efficiency while accommodating all your storage needs. This robust piece features a durable steel channel framework complemented by integrated storage units, ensuring that everything you require is just at your fingertips. With a compact footprint of 1250x600x830mm, it offers ample room without crowding your work area. The 30mm multiplex wood worktop provides a resilient surface for various tasks, while the 125mm castors allow effortless mobility. Finished in a chic powder-coated light grey and anthracite grey, this stylish cabinet seamlessly blends functionality with modern aesthetics.
Finished in a durable RAL 7035 light grey and RAL 7016 anthracite grey for a professional appearance
Space efficiency is maximized with a compact design measuring 1250x600x830mm
Drawer height options of 125mm optimally utilize vertical space
