Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm

Subtotal (1 unit)*

€1,342.07

(exc. VAT)

€1,650.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,342.07

*price indicative

RS Stock No.:
661-040
Mfr. Part No.:
16923231.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Wheeled

Yes

Material

Steel

Width

2m

Standards/Approvals

No

Height

830mm

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench with a drawer door cabinet is an expertly designed workspace solution that combines robustness and versatility. Perfect for busy environments, this cabinet features a strong steel channel framework, ensuring durability and reliability for various storage needs. With an integrated worktop crafted from beech multiplex, it provides ample workspace while housing essential storage units. The built in castors offer smooth mobility, allowing users to reposition the unit effortlessly, adapting to changing workspace requirements. Delivered fully assembled, this product is ready for immediate use, ensuring a hassle free setup.

Robust steel channel framework enhances durability

Integrated 30mm multiplex wood worktop provides a sturdy work surface

125mm diameter castors enable easy mobility across different surfaces

Fully assembled design allows for instant usability upon delivery

Two reinforced doors for easy access to storage

Adjustable height galvanised steel shelf supports a load of up to 75kg

Durable powder coat finish in RAL 7035 light grey for a professional look

Drawer configuration includes 2x 125mm drawers with 100% extension slides

Drawer load capacity of 75kg ensures reliable performance for tools and materials

Designed for ease of use in workshops and storerooms alike

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy