Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- RS Stock No.:
- 659-690
- Mfr. Part No.:
- 16926211.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€507.46
(exc. VAT)
€624.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.46 |
*price indicative
- RS Stock No.:
- 659-690
- Mfr. Part No.:
- 16926211.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 350mm | ||
Standards/Approvals No | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is a robust and practical storage solution designed to keep your workspace organized. Built from fully welded steel, this cupboard features double reinforced doors that provide reliable security for your tools and materials. With adjustable galvanized steel shelves capable of holding up to 75kg each, it offers versatile storage options tailored to your needs. Finished in durable powder coat paint in an attractive combination of light grey and crimson red, it elevates the aesthetic of any setting while ensuring long-lasting performance. At dimensions of 1050x350x900mm, it fits comfortably in tighter spaces, making it perfect for workshops or small offices. This cupboard represents an ideal blend of functionality and style.
Compact dimensions of 1050x350x900mm suit various spaces
Lightweight at just 44.63kg, facilitating easy installation and relocation
Versatile design fits seamlessly in workshops, offices, or storage areas
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
