Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm

Subtotal (1 unit)*

€492.95

(exc. VAT)

€606.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€492.95

*price indicative

RS Stock No.:
660-070
Mfr. Part No.:
16926750.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Depth

350mm

Width

1.05m

Height

800mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Shelf cupboard offers a robust and reliable storage solution, designed specifically for use in various settings such as workshops, garages, and industrial environments. Featuring a durable, fully welded steel housing, the cupboard is finished with a weather resistant powder coat paint in an appealing combination of crimson red and light grey. The double ventilated doors ensure proper air circulation, providing a functional approach to safeguarding materials. Equipped with two adjustable galvanised steel shelves capable of supporting up to 75 kg each, this versatile cupboard meets both storage needs and organisational demands. With dimensions of 1050 mm in width, 350 mm in depth, and 800 mm in height, it fits seamlessly into diverse spaces while delivering exceptional durability and aesthetic appeal.

Constructed from sturdy sheet steel for maximum durability

Finished in a weather resistant powder coat for long lasting protection

Ventilated doors enhance airflow which ensuring stored items remain in optimal condition

Two adjustable galvanised steel shelves allow for customised storage solutions

Main colour options include an eye catching crimson red complemented by a light grey finish

Compact external dimensions make it suitable for tight spaces without sacrificing storage capacity

Designed with a shelf load capacity of 75 kg accommodating a variety of items

Ideal for workshop garage or industrial environments requiring secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy