Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm

Subtotal (1 unit)*

€578.65

(exc. VAT)

€711.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€578.65

*price indicative

RS Stock No.:
660-293
Mfr. Part No.:
16926752.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Height

1m

Depth

350mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso wall/shelf cupboard is a robust storage solution designed for both functionality and durability. Featuring a fully welded steel housing, this unit offers enhanced stability and longevity. With double ventilated doors, it allows for proper airflow while ensuring easy access to its contents. Equipped with two adjustable galvanized steel shelves, each capable of supporting up to 75kg, this cupboard adapts to various storage needs. Its sleek finish in RAL 5010 gentian blue and RAL 7035 light grey ensures that it not only performs efficiently but also complements modern environments. Measuring 1050mm in width, 350mm in depth, and 1000mm in height, it fits perfectly into a variety of spaces while providing significant utility.

Durable powder coat finish for long-lasting aesthetics and protection

Available in modern colours is RAL 5010 gentian blue and RAL 7035 light grey

Compact design fits conveniently in various environments, maximizing space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy