Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 659-732
- Mfr. Part No.:
- 16926744.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€685.68
(exc. VAT)
€843.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €685.68 |
*price indicative
- RS Stock No.:
- 659-732
- Mfr. Part No.:
- 16926744.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 80mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 80mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door PPE/janitorial kitted cupboard offers a robust and reliable storage solution designed for versatility in various work environments. Crafted with a fully welded steel housing, this cupboard features double ventilated doors and an adjustable, galvanized steel shelf capable of supporting up to 75kg U.D.L. Finished in a durable powder coat paint, the striking colours of gentian blue and light grey not only provide a modern aesthetic but also add protection against wear and tear. With dimensions of 800x550x2000mm, this cupboard is perfectly suited for efficiently organizing tools and PPE while enhancing workplace safety and accessibility.
Designed to support a substantial load of up to 75kg U.D.L. on the shelf, catering to heavy-duty storage needs
Offers a contemporary and professional look suitable for various industries
Ideal for use in workshops, warehouses, and janitorial areas for effective organization
