Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm
- RS Stock No.:
- 659-745
- Mfr. Part No.:
- 16923222.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,286.12
(exc. VAT)
€1,581.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,286.12 |
*price indicative
- RS Stock No.:
- 659-745
- Mfr. Part No.:
- 16923222.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.75m | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.75m | ||
Standards/Approvals No | ||
Height 830mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile mobile storage bench, designed with a robust steel channel framework, efficiently combines workspace and storage in one compact solution. This product is ideal for workshops and professional environments where both functionality and organization are paramount. It features a spacious 30mm multiplex wood worktop, catering for various tasks, while the integrated storage units include three drawers and an ample cupboard space. With its light grey and gentian blue finish, this aesthetically pleasing unit fits seamlessly into any modern workspace. The bench is delivered assembled, ensuring immediate use, and is equipped with durable 125mm diameter castors for easy mobility.
Delivered fully assembled, saving time and effort in setup
Compact dimensions make it suitable for a variety of spaces without compromising on storage
Built to last with durable powder-coated paint, resisting wear and tear over time
