Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- RS Stock No.:
- 659-785
- Mfr. Part No.:
- 16926275.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€698.44
(exc. VAT)
€859.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.44 |
*price indicative
- RS Stock No.:
- 659-785
- Mfr. Part No.:
- 16926275.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is expertly designed to optimize storage solutions in any workspace. Constructed with a robust, fully welded steel housing, this cupboard ensures durability and reliability for everyday use. Its sleek double window panel doors provide easy access to the contents while showcasing the organizational finesse within. With two adjustable galvanized steel shelves, each capable of supporting up to 75kg, this cupboard accommodates a variety of items, making it a versatile addition to workshops, garages, and industrial settings. Finished in a contemporary RAL 7035 light grey powder coat, it not only offers functionality but also enhances the aesthetic appeal of your work environment. The dimensions of 1050mm width, 550mm depth, and 900mm height make it easy to fit into existing spaces, providing a perfect blend of practicality and style.
Dimensions (WxDxH) is 1050x550x900mm for optimal space utilization
Main and secondary colours in RAL 7035 light grey create a clean, modern look
Ideal for various environments, including workshops and industrial settings
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 550 mm
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
