Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm

Subtotal (1 unit)*

€615.18

(exc. VAT)

€756.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€615.18

*price indicative

RS Stock No.:
660-909
Mfr. Part No.:
16926271.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Width

1.05m

Depth

350mm

Height

900mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso wall/shelf cupboard is expertly crafted to offer robust storage solutions for diverse environments. Featuring a durable, fully welded steel housing, this cupboard is designed with functionality in mind, incorporating double window panel doors for easy visibility and access. Equipped with two adjustable, galvanised steel shelves that can support up to 75kg, it accommodates a range of items while optimising storage space. Finished in a sleek RAL 7035 light grey powder coat, this cupboard not only enhances the aesthetic of any workspace but also ensures long lasting durability. With dimensions of 1050mm in width, 350mm in depth, and 900mm in height, it is an ideal fit for various settings, providing a reliable and stylish organisation solution.

Sturdy fully welded steel housing ensures lasting durability

Double window panel doors allow for easy visibility and access to contents

Comes with two adjustable galvanised steel shelves catering to various storage needs

Powder coated finish in RAL 7035 light grey for a modern professional look

Offers a generous shelf load capacity of up to 75kg for versatile storage solutions

Compact dimensions make it suitable for various environments without compromising on storage capacity

Ideal for use in workshops offices or any space requiring organised storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy