Bott 2 Door, 3 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-820
- Mfr. Part No.:
- 16926554.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€926.08
(exc. VAT)
€1,139.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €926.08 |
*price indicative
- RS Stock No.:
- 659-820
- Mfr. Part No.:
- 16926554.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is expertly designed for efficient storage and organization in any workspace. This durable cupboard features a robust, fully welded steel housing that ensures longevity and reliability. Double reinforced doors allow easy access to the contents, while an adjustable galvanized steel shelf offers flexible storage options, capable of supporting up to 75kg. With a variety of drawer sizes, including 100mm, 125mm, and 175mm heights, it meets diverse storage needs and offers 100% extension slides for smooth operation. Finished in a light grey powder coat, this cupboard not only looks great but also withstands the rigors of daily use. Ideal for workshops, garages, or industrial environments, the verso kitted cupboard is your reliable partner in maintaining a clutter-free and efficient workspace.
100% extension slides ensure easy access to drawer contents, improving usability
Finished in durable powder coat paint, offering both aesthetics and protection
Ideal for professional environments, enhancing practicality in workspaces
