Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 350 mm

Subtotal (1 unit)*

€445.51

(exc. VAT)

€547.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€445.51

*price indicative

RS Stock No.:
659-869
Mfr. Part No.:
16926072.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Depth

350mm

Width

525mm

Standards/Approvals

No

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Versatile wall/shelf cupboard offers an ideal solution for efficient storage in any workspace. Crafted from robust, fully welded sheet steel and finished in a durable powder coat paint in a stylish RAL 7035 light grey, this cupboard not only enhances your work environment but also withstands daily use. It features a single window panel door that lends visibility to stored items while providing easy access. Equipped with two adjustable galvanized steel shelves, the cupboard ensures that you can optimize space according to your needs, supporting a shelf load capacity of 75kg. With dimensions of 525x350x1000mm and a weight of 33.91kg, this cupboard is designed to be both practical and space-efficient.

Compact dimensions make it suitable for various work environments

Light grey finish in RAL 7035 complements modern workspace aesthetics

Shelf load capacity of 75kg supports a broad range of items securely

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy