Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-889
- Mfr. Part No.:
- 16926259.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€626.62
(exc. VAT)
€770.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €626.62 |
*price indicative
- RS Stock No.:
- 659-889
- Mfr. Part No.:
- 16926259.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is the perfect storage solution for any workspace needing a blend of durability and functionality. Built from robust, fully welded steel, this cupboard features double reinforced doors and two adjustable galvanized steel shelves, each capable of supporting up to 75kg. Its stylish finish, available in RAL 7035 light grey and RAL 3004 crimson red, not only enhances its visual appeal but also ensures long-lasting resilience against wear and tear. Measuring 1050mm in width, 550mm in depth, and 1000mm in height, it provides ample space without overwhelming the area. This cupboard is designed to keep your tools and materials organized while adding a modern touch to your workspace.
Compact dimensions allow for versatile placement in various environments
Shelf load capacity of 75kg supports a wide range of items effectively
Designed specifically for organization, making it an ideal choice for workspace efficiency
