Bott 2 Door, 3 Drawer Sheet Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 659-908
- Mfr. Part No.:
- 16926607.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,279.36
(exc. VAT)
€1,573.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,279.36 |
*price indicative
- RS Stock No.:
- 659-908
- Mfr. Part No.:
- 16926607.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Height | 1m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Height 1m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is designed for robust storage and organization in professional workspaces. With its fully welded steel housing, this cupboard ensures durability and security for your tools and materials. Featuring double reinforced doors, it offers easy access to valuable items. The inclusion of one adjustable galvanized steel shelf allows for customized storage configurations, while the three drawers with 100% extension slides provide ample space for smaller items. Finished in a striking RAL 3004 crimson red and complemented by a light grey powder coat, this versatile cupboard not only meets storage needs but also enhances the aesthetic of any workshop or industrial environment.
Striking powder coat finish enhances the visual appeal of the environment
Main colours include a vibrant crimson red and a light grey for versatility
Designed with practicality in mind, perfect for a range of industrial applications
