Bott, 6 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm
- RS Stock No.:
- 659-919
- Mfr. Part No.:
- 16923215.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,430.50
(exc. VAT)
€1,759.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,430.50 |
*price indicative
- RS Stock No.:
- 659-919
- Mfr. Part No.:
- 16923215.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 600mm | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Width | 1.5m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 600mm | ||
Height 830mm | ||
Standards/Approvals No | ||
Width 1.5m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench with a three-drawer cabinet offers a perfect blend of functionality and durability for any workshop or workplace. Designed to streamline organization, this cabinet is constructed with a robust steel channel framework and includes integrated storage units for optimal space management. With its 30mm multiplex wood worktop, its not only practical but also sturdy and delivered fully assembled. The light grey powder coat finish enhances its aesthetic appeal while ensuring longevity. Ideal for various settings, this cabinet measures 1500x600x830mm, making it a versatile addition to any workspace requiring efficient storage solutions.
Drawer load capacity of 75kg suits various storage needs
Compact dimensions of 1500x600x830mm fit easily into workspace layouts
Two drawer heights at 125mm and four at 175mm accommodate diverse items
