Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 659-939
- Mfr. Part No.:
- 16926510.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€868.97
(exc. VAT)
€1,068.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €868.97 |
*price indicative
- RS Stock No.:
- 659-939
- Mfr. Part No.:
- 16926510.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Auxilliary Compartment | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Auxilliary Compartment | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso compartment cupboard offers robust storage solutions for various settings. Designed with durability in mind, this cupboard features a fully welded steel construction that ensures longevity and resilience. It comes equipped with double reinforced doors and six adjustable galvanized steel shelves, capable of holding up to 75 kg each, accommodating a diverse range of items. Ideal for workshops or industrial environments, its compact dimensions of 1050mm width, 350mm depth, and 1000mm height maximize your available space while providing ample storage capacity. With its attractive powder-coated finish in gentian blue and light grey, it seamlessly blends functionality with modern aesthetics, making it a perfect addition to any workspace.
Available in classic hues of gentian blue and light grey for a stylish appearance
Suitable for various uses including workshops, warehouses, and industrial applications
Each compartment measures 235mm wide, 310mm deep, and 100mm high for versatile organization
Related links
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 325 mm
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
