Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm

Subtotal (1 unit)*

€1,117.82

(exc. VAT)

€1,374.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,117.82

*price indicative

RS Stock No.:
659-960
Mfr. Part No.:
16926273.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Height

2m

Standards/Approvals

No

Width

1.05m

Depth

350mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard is expertly designed to provide a durable and efficient storage solution for various professional environments. Featuring a robust, fully welded steel housing, it ensures long-lasting performance and reliability. The cupboard is equipped with double window panel doors that allow easy visibility of stored items, while offering adjustable height galvanized steel shelves with a load capacity of 75kg each. Completed in a modern light grey powder coat finish, it not only blends seamlessly into any workspace but also retains its aesthetic appeal over time. With dimensions of 1050mm in width, 350mm in depth, and 2000mm in height, it's an ideal choice for maximizing vertical storage space without compromising accessibility.

Compact dimensions optimize vertical storage without sacrificing space

Ideal for organizing tools, equipment, and materials in workshops or industrial settings

Manufactured in the UK, highlighting superior craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy