Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm

Subtotal (1 unit)*

€492.95

(exc. VAT)

€606.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€492.95

*price indicative

RS Stock No.:
660-842
Mfr. Part No.:
16926208.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Depth

350mm

Height

600mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Versatile storage cupboard is designed to meet the organisational needs of any workspace. Featuring a robust, fully welded steel housing, this storage solution is not only durable but also includes double, reinforced doors for added security and convenience. With two adjustable galvanised steel shelves capable of supporting up to 75kg each, it provides flexible storage tailored to your requirements. Finished in a striking powder coat paint, available in light grey and crimson red, it adds an aesthetic appeal to any environment while ensuring longevity. The compact dimensions of 1050mm in width, 350mm in depth, and 800mm in height make it versatile for various settings, from workshops to offices, enhancing your workspace efficiency.

Constructed from robust sheet steel for enhanced durability

Fully welded housing ensures structural integrity and longevity

Double reinforced doors provide added security and ease of access

Two adjustable galvanised steel shelves cater to various storage requirements

Shelf load capacity of 75kg for substantial storage potential

Compact design allows for versatile placement in any space

Lightweight with a total weight of 41.99kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy