Bott 2 Door, 8 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-968
- Mfr. Part No.:
- 16926766.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,463.77
(exc. VAT)
€1,800.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,463.77 |
*price indicative
- RS Stock No.:
- 659-968
- Mfr. Part No.:
- 16926766.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door kitted cupboard is expertly designed to offer robust storage solutions for various environments. Featuring a fully welded steel housing and a central vertical partition, this cupboard ensures the utmost durability while maximizing storage efficiency. The ventilated doors provide excellent airflow, making it ideal for storing equipment or materials that require ventilation. With adjustable galvanized steel shelves that can handle a load capacity of up to 75 kg, this unit accommodates a variety of storage needs. The sleek powder-coated finish in light grey and crimson red not only enhances its aesthetic appeal but also contributes to long-lasting quality. Its dimensions of 1050x550x1000mm make it a practical addition to any workspace.
Central vertical partition optimizes space utilization
Compact dimensions fit neatly in various work environments
Eight drawers with 100% extension slides for easy access to contents
