Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 525mm, 350 mm
- RS Stock No.:
- 659-979
- Mfr. Part No.:
- 16926710.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€297.73
(exc. VAT)
€366.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.73 |
*price indicative
- RS Stock No.:
- 659-979
- Mfr. Part No.:
- 16926710.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Width | 525mm | |
| Height | 800mm | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Width 525mm | ||
Height 800mm | ||
Depth 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 800mm Height - 16926710.24
This cupboard is a floor-standing steel storage unit designed for organised, secure storage in workshop and garage environments. Finished in red, it provides a compact, upright solution for keeping small parts, tools and consumables accessible while maintaining a locked enclosure for added security.
Features and Benefits:
• Two internal shelves increase organised storage capacity
• Single hinged door allows straightforward, one-handed access
• Lockable mechanism secures contents during unattended periods
• Steel plate construction delivers robust storage integrity
• Floor-mounted design offers stable, stationary placement
• Single hinged door allows straightforward, one-handed access
• Lockable mechanism secures contents during unattended periods
• Steel plate construction delivers robust storage integrity
• Floor-mounted design offers stable, stationary placement
Applications
• Used for storing hand tools and spare parts in workshops
• Suitable for secure storage in garage work areas
• Ideal for compact storage in service vehicle interiors
• Can be used for keeping consumables organised on site
• Suitable for secure storage in garage work areas
• Ideal for compact storage in service vehicle interiors
• Can be used for keeping consumables organised on site
How many access compartments are provided inside?
The unit contains two shelving levels behind a single door to segregate items.
Is the unit suitable for relocating on-site between jobs?
It is a static floor-standing item without wheels and is intended to remain in one position unless manually lifted.
What material composition affects durability and maintenance?
Constructed from steel plate, the finish permits routine cleaning and resists typical workshop wear.
How does the cupboard support space-constrained layouts?
Its compact footprint and modest depth make it practical where floor area is limited.
