Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 550 mm

Subtotal (1 unit)*

€793.91

(exc. VAT)

€976.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€793.91

*price indicative

RS Stock No.:
660-120
Mfr. Part No.:
16926553.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Gentian Blue, Light Grey

Depth

550mm

Width

1.05m

Standards/Approvals

No

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1050mm Width, 1000mm Height - 16926553.11


This cupboard provides secure, floor-standing storage for industrial and workshop environments. Constructed from sheet steel and finished in Gentian Blue with light grey accents, it is configured with two doors, two drawers and an internal shelf to keep tools and components organised. The unit is designed for fixed placement in electrical, mechanical, automation and electronics workspaces.

Features and Benefits:


• Lockable construction secures stored tools and materials • Two drawers allow segregated small-parts organisation • Single internal shelf increases vertical storage flexibility • Sheet steel build delivers robust resistance to workshop use • Floor-mounted format ensures stable placement during operations

Applications


• Suitable for storing maintenance tools in mechanical workshops • Ideal for electrical component organisation in repair bays • Used with test equipment in electronics workstations • Can be used for parts storage in automation assembly areas

What colour finish does it have and why might that matter in a workspace?


The exterior is Gentian Blue with light grey elements which aids Visual identification of storage zones and helps maintain consistent colour coding across a facility.

How is access control achieved for sensitive items?


Access is managed via a lockable mechanism on the doors, preventing unauthorised opening while drawers remain integrated within the secured compartment.

How does the cabinet handle workshop placement and movement?


It is designed as a floor-standing unit without wheels, providing a stable footprint suitable for permanent or semi-permanent stations.

What materials are used for longevity under industrial use?


The structure is formed from sheet steel to withstand typical workshop stresses and provide a Durable storage envelope.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy