Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 272-3924
- Mfr. Part No.:
- 16926571.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,220.18
(exc. VAT)
€1,500.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,220.18 |
*price indicative
- RS Stock No.:
- 272-3924
- Mfr. Part No.:
- 16926571.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 2000mm Height - 16926571.11
This cupboard is a floor-standing storage unit designed for workshop and industrial environments where organised, secure storage of tools and components is required. Constructed from sheet steel, it provides a lockable, fixed storage solution with a combination of doors, drawers and shelving to support routine maintenance, repair and assembly tasks in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• Two-door steel enclosure provides secure access control • Two integrated drawers permit organised small-part segregation • Single internal shelf enables staged storage and separation • Lockable mechanism secures contents during unattended periods • Fixed feet eliminate movement for stable tool access
Applications
• Suitable for storing hand tools and instrument cases in workshops • Ideal for component storage in electronics assembly areas • Used for parts segregation in mechanical maintenance bays • Can be used for safe storage of electrical spares in plant rooms • Suitable for garage organisation where fixed heavy storage is required
How is the unit anchored or stabilised on site?
The cupboard is floor-standing with no castors, providing inherent stability
installations typically bolt the base to concrete or workshop flooring for fixed positioning.
How does the internal layout support mixed-sized items?
The combination of two drawers and a single shelf allows separation of small consumables from larger items, enabling workflows that require quick drawer access and shelf storage for bulkier components.
What finishes are applied to assist Visual organisation in the workplace?
The metal surfaces are presented in a two-tone finish of gentian blue and light grey to aid zone identification and integration into established workshop colour schemes.
What material properties affect durability in industrial use?
The sheet steel construction offers rigidity and impact resistance suitable for harsh workshop handling and repetitive loading cycles.
