Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 1.13 m 1.05m, 550 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-478
Mfr. Part No.:
16929214.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

2

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Light Grey

Width

1.05m

Depth

550mm

Height

1.13m

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Bott Verso Economy Lectern Cupboard is a functional and durable storage solution designed to meet both organizational and workspace needs. It features a welded steel housing with a sloping writing top, providing an ergonomic surface for writing or presentations. The cupboard includes double reinforced doors with a lockable section for secure storage. Inside, there are two adjustable height galvanized steel shelves, each with a 35kg U.D.L. capacity, along with two half width 75mm drawers 10kg U.D.L. for smaller items.

Powder coated finish

Made of sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy