Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- RS Stock No.:
- 660-132
- Mfr. Part No.:
- 16926551.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,447.09
(exc. VAT)
€1,779.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,447.09 |
*price indicative
- RS Stock No.:
- 660-132
- Mfr. Part No.:
- 16926551.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2000mm | |
| Width | 1050mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2000mm | ||
Width 1050mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is designed to enhance your storage space while ensuring maximum efficiency and organisation. Crafted from fully welded sheet steel, this cupboard boasts a robust construction that features double, reinforced doors for added security. Its six adjustable galvanised steel shelves can easily accommodate a shelf load capacity of 75kg, making it perfect for various storage needs. The unit is finished with a durable powder coat in a striking RAL 3004 crimson red and RAL 7035 light grey, ensuring both style and resilience. With a generous dimension of 1050mm in width, 550mm in depth, and 2000mm in height, the cupboard is not only spacious but also practical for any workspace environment.
Double reinforced doors provide enhanced security and accessibility
Six adjustable galvanised steel shelves allow for optimal space management
Robust fully welded steel housing ensures long lasting durability
Attractive powder coat finish in RAL 3004 crimson red and RAL 7035 light grey
Shelf load capacity of 75kg supports a variety of items effortlessly
Generous dimensions offer ample storage without occupying excessive floor space
Designed specifically for efficient item organisation in workshops or industrial settings
