Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm

Subtotal (1 unit)*

€933.79

(exc. VAT)

€1,148.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€933.79

*price indicative

RS Stock No.:
660-159
Mfr. Part No.:
16926550.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Depth

550mm

Height

1m

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Bin Cupboard is expertly designed to organise your workspace effectively. With robust, fully welded steel construction, this cupboard features double reinforced doors that ensure durability and secure storage for your tools and materials. Equipped with three adjustable galvanised steel shelves that can hold up to 75kg each, this cupboard not only maximises your storage capacity but also adapts to your specific needs. Its sleek light grey finish, crafted from durable powder coat paint, adds a touch of professionalism to any environment, while the integrated 12 piece No.5 bin kit increases storage efficiency. Ideal for workshops, warehouses, or workplaces requiring organised storage solutions, the verso bin cupboard combines practicality with a sturdy design to keep your items easily accessible and neatly arranged.

Fully welded steel housing enhances durability

Double reinforced doors provide additional security

Three adjustable galvanised steel shelves accommodate various items

Shelf load capacity of 75kg ensures strength and reliability

Finished in durable powder coat paint for a professional look

Includes a 12 piece No.5 bin kit for efficient part organisation

Compact dimensions allow for versatile storage options

Designed specifically for industrial and workshop environments

Light grey design integrates seamlessly with existing decor

Manufactured in the UK which ensuring high quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy