Bott, 9 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm

Subtotal (1 unit)*

€1,833.31

(exc. VAT)

€2,254.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,833.31

*price indicative

RS Stock No.:
660-175
Mfr. Part No.:
16923223.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

9

Wheeled

Yes

Material

Sheet Steel

Height

830mm

Standards/Approvals

No

Width

1.75m

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench with a 3 drawer cabinet is designed to provide efficient and robust storage solutions for your workspace. Marrying functionality with a sleek design, this cabinet features a robust steel channel framework that ensures durability. It is convenient with its 125mm diameter castors making it highly mobile, allowing for effortless repositioning in any work environment. The workstation includes a spacious 30mm multiplex wood worktop, perfect for a variety of tasks. Delivered fully assembled, this cabinet saves you the hassle of setup while its modern aesthetic complements any setting.

Comes with 9 well configured drawers for optimum storage capacity

Includes durable powder coated finishes in RAL 3004 crimson red and RAL 7035 light grey

Features 75kg load capacity per drawer which ensuring reliability and strength

Designed with full extension slides for easy access to all stored items

Robust sheet steel construction guarantees longevity and resistance to wear

A beech multiplex worktop offers a sturdy surface for various tasks

Stylish design suitable for both professional and home environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy