Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-197
- Mfr. Part No.:
- 16926671.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,350.85
(exc. VAT)
€1,661.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,350.85 |
*price indicative
- RS Stock No.:
- 660-197
- Mfr. Part No.:
- 16926671.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Height 2m | ||
Depth 550mm | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926671.11
This cupboard is a floor-standing steel storage solution designed for organised storage in workshop, office or garage environments. It provides enclosed shelving and secure access for tools, components and documents while occupying a stable footprint suitable for permanent installation.
Features and Benefits:
• Four adjustable shelves optimise internal organisation and load distribution
• Two locking doors restrict access to authorised users only
• Steel plate construction delivers robust resistance to daily wear
• Dual-colour finish aids zone identification and visual management
• Stable standing design removes need for wheel attachments
• Two locking doors restrict access to authorised users only
• Steel plate construction delivers robust resistance to daily wear
• Dual-colour finish aids zone identification and visual management
• Stable standing design removes need for wheel attachments
Applications
• Suitable for storing maintenance tools and consumables
• Ideal for workshop component and parts consolidation
• Used for office archive materials requiring secure storage
• Can be used in garages for keeping larger equipment organised
• Ideal for workshop component and parts consolidation
• Used for office archive materials requiring secure storage
• Can be used in garages for keeping larger equipment organised
How is security implemented for restricted access?
Access is controlled via a lockable door mechanism that secures both door leaves to the cabinet frame, preventing unauthorised opening.
What materials and finish protect against workplace wear?
The cabinet is fabricated from steel plate with a two-tone finish that offers surface protection and helps with area colour coding.
Can the interior layout be adapted for different items?
Yes, the shelving system provides four positions that can be reconfigured to accommodate varied heights and load types.
Is this unit suitable for relocation within a facility?
The unit is designed as a static floor-standing item and does not include castors, so it should be moved with appropriate handling equipment.
