Bott, 9 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1750mm, 600 mm
- RS Stock No.:
- 660-254
- Mfr. Part No.:
- 16923223.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,833.31
(exc. VAT)
€2,254.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,833.31 |
*price indicative
- RS Stock No.:
- 660-254
- Mfr. Part No.:
- 16923223.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 830mm | |
| Width | 1750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 830mm | ||
Width 1750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench with a three-drawer cabinet is designed to enhance organization and efficiency in any workspace. This robust storage solution features a sturdy steel channel framework complemented by integrated storage units, ensuring durability and dependability. With castors for easy mobility, it offers flexibility and convenience, allowing users to reposition it as needed. The cabinet includes various drawer configurations tailored for optimal space utilization, making it an excellent addition to workshops or professional environments where storage needs vary. Finished in a light grey powder coat, it also provides a sleek, contemporary look that fits seamlessly into any setting.
Equipped with 125 mm diameter castors for effortless mobility
Worktop made from 30 mm multiplex wood delivers a robust workspace
Designed to arrive fully assembled, saving time on setup
