Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-763
- Mfr. Part No.:
- 16927001.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,164.38
(exc. VAT)
€1,432.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,164.38 |
*price indicative
- RS Stock No.:
- 660-763
- Mfr. Part No.:
- 16927001.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet offers a functional and organised storage solution tailored for any workspace setting. Built with robust, fully welded steel housing, this cabinet ensures durability while providing easy access to materials through its 100% extension drawers. Designed to accommodate various items, it features five spacious drawers with specific height configurations, enabling efficient categorisation of tools and supplies. The elegant light grey powder coat finish adds a professional touch, making it an ideal addition to both industrial and office environments. With its solid construction, practical features, and lightweight castors, this cabinet promises impeccable organisation and mobility for all storage needs.
Robust steel housing provides exceptional durability
Five 100% extension drawers ensure full access to stored items
100mm and 175mm drawer heights allow for versatile storage options
125mm diameter castors offer enhanced mobility across various surfaces
Light grey powder coat finish enhances aesthetics and protects against wear
Drawer blocking mechanism safeguards contents during opening and closing
Designed for ease of use with a convenient push pull handle
Ideal for various applications from workshops to offices
