Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm

Subtotal (1 unit)*

€1,270.84

(exc. VAT)

€1,563.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,270.84

*price indicative

RS Stock No.:
659-202
Mfr. Part No.:
16927004.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

6

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Width

80mm

Depth

600mm

Height

980mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet offers a robust storage solution ideal for any workshop or office environment. Its fully welded steel housing ensures durability, while the sleek powder coated finish in dual RAL colours enhances its aesthetic appeal. Designed for functionality, this cabinet features six fully extending drawers with a blocking mechanism, providing ample space for tools or office supplies. The versatile drawer configuration accommodates various item sizes, making it perfect for efficient organisation. The cabinet is easily movable, thanks to its sturdy 125mm diameter castors, and offers a beech multiplex top, ensuring both practicality and strength in daily use.

Sturdy fully welded steel construction guarantees long lasting use

Powder coated finish available in RAL 7016 anthracite grey and RAL 7035 light grey for easy cleaning and a professional look

Features six drawers with 100% extension for easy access to stored items

Drawer height configuration accommodates different sizes including three 100mm two 125mm and one 175mm drawer

Each drawer has a load capacity of up to 50kg which ensuring strength and reliability

125mm diameter castors allow for smooth and effortless mobility

The beech multiplex top serves as a functional work surface enhancing usability

Designed to comply with a high standard of quality and efficiency making it suitable for both workshop and office settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy