Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm

Subtotal (1 unit)*

€578.65

(exc. VAT)

€711.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€578.65

*price indicative

RS Stock No.:
660-378
Mfr. Part No.:
16926752.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

350mm

Height

1m

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso wall/shelf cupboard is designed to offer robust storage solutions within any workspace. Featuring a durable, fully welded steel housing, this cupboard includes double ventilated doors and two adjustable galvanised steel shelves capable of holding up to 75kg each. Its powder coated finish in RAL 7035 light grey not only enhances its aesthetic appeal but also ensures longevity and resistance to wear and tear. With dimensions of 1050x350x1000mm, this cupboard is both practical and space efficient, making it an ideal choice for organising tools and equipment in various professional settings.

Constructed with fully welded steel for enhanced durability

Double ventilated doors promote air circulation and prevent moisture build up

Equipped with two adjustable galvanised steel shelves for customisable storage options

Stylish powder coat finish in RAL 7035 light grey complements any decor

75kg shelf load capacity supports heavy tools and equipment securely

Ventilated door design increases accessibility and efficiency in the workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy