Bott 2 Door, 2 Drawer Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-383
- Mfr. Part No.:
- 16926553.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€793.91
(exc. VAT)
€976.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €793.91 |
*price indicative
- RS Stock No.:
- 660-383
- Mfr. Part No.:
- 16926553.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is a robust storage solution designed to maintain order in your workspace. Constructed with a fully welded steel housing, this cupboard features double reinforced doors for enhanced security and accessibility. Equipped with an adjustable galvanised steel shelf capable of supporting up to 75kg and two drawers that extend fully for ease of access, the cupboards dimensions of 1050x550x1000mm make it a versatile choice for various environments. Finished in durable RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only serves a practical purpose but also complements contemporary interiors, making it an ideal addition to any workshop or office.
Fully welded steel housing ensures durability and structural integrity
Double reinforced doors provide added security for stored items
Adjustable galvanised steel shelf allows for customised storage options
Drawers feature 100% extension slides for easy access to contents
Each drawer can hold up to 75kg accommodating a range of materials
Finished with powder coat paint for a sleek aesthetic and durability
Available in modern light grey and anthracite grey colours to suit any decor
