Bott 2 Door, 1 Drawer Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-246
- Mfr. Part No.:
- 16926552.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€745.45
(exc. VAT)
€916.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €745.45 |
*price indicative
- RS Stock No.:
- 659-246
- Mfr. Part No.:
- 16926552.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is designed for durability and functionality in any workshop or storage environment. Crafted with robust, fully welded steel housing, this cupboard features double reinforced doors for added security and accessibility. Its interior is equipped with two adjustable galvanised steel shelves, each capable of supporting a load of up to 75kg, making it ideal for organising a variety of tools and materials. Additionally, a 125mm drawer with 100% extension slides provides easy access to smaller items. Finished in a stylish and resilient powder coat, the cupboard combines a light grey exterior with a striking crimson red door, ensuring it not only performs well but also enhances your workspace aesthetics.
Robust fully welded steel construction ensures longevity and strength
Double reinforced doors provide a secure and reliable closure
Two adjustable galvanised steel shelves allow for customised storage configurations
Shelf load capacity of 75kg accommodates heavy tools and equipment
Conveniently designed 125mm drawer features 100% extension for easy access
Stylish powder coat finish in RAL 7035 light grey and RAL 3004 crimson red enhances visual appeal
Perfect for professional workshops garages or industrial applications
