Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 660-428
- Mfr. Part No.:
- 16926510.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€729.13
(exc. VAT)
€896.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €729.13 |
*price indicative
- RS Stock No.:
- 660-428
- Mfr. Part No.:
- 16926510.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Auxilliary Compartment | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Depth | 350mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Auxilliary Compartment | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Depth 350mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Compartment Cupboard is designed to streamline the organisation of tools and materials in workshops and commercial environments. With its robust fully welded steel housing, this cupboard ensures longevity and reliability. Featuring double, reinforced doors for added security and six adjustable galvanised steel shelves, each capable of supporting up to 75kg, it efficiently utilises vertical space. The cupboard's compartments, measuring 235mm wide, 310mm deep, and 100mm high, promote a tidy workspace. Finished with durable powder coat paint in a sleek anthracite grey and light grey, this storage solution is not just functional but also aesthetically pleasing, making it an ideal choice for any professional setting.
Robust fully welded steel construction for enhanced durability
Double reinforced doors for added protection and security
Six adjustable galvanised steel shelves offer versatile storage options
Each shelf supports a load capacity of 75kg making it suitable for heavy items
Twenty eight compartments create efficient organisation and easy access
Sleek powder coated finish in RAL 7016 and RAL 7035 enhances aesthetic appeal
